CD74HCT165E | Texas Instruments
8 bit shift register, CMOS, PDIP-16, Texas Instruments CD74HCT165E
NCNR (non cancelable / non returnable)
Logic 8-Bit Parallel-In/Serial-Out Shift Register, CD74HCT165E, Texas Instruments
The is an 8-bit parallel or serial-in shift register with complementary serial outputs (QH and Q̅H). When the parallel load (SH/LD) input is LOW, parallel data from the A to H input is loaded into the register asynchronously. When the SH/LD is HIGH, data enters the register serially at the SER input and shifts one place to the right (A→B→C, etc.) with each positive-going clock transition. This feature allows a parallel-to-serial converter expansion by connecting the QH output to the SER input of the succeeding device.
Features
- Buffered inputs
- Asynchronous parallel load
- Complementary outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic Ics
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit shift register | |
| Version | CMOS | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |