CD74HCT03E | Texas Instruments
2-input NAND gate, with 2 inputs, PDIP-14, Texas Instruments CD74HCT03E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1684 € *
Available in 5 Days: 850 pcs. - if ordered today
NAND gate, CD74HCT03E, Texas Instruments
This device contains four independent 2-input NAND gates with open-drain outputs. Each gate performs the Boolean function Y = A - B in positive logic.
Features
- Buffered inputs
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic Ics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 0-channel NAND gate | |
| Version | with 2 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |