CD74HCT00E | Texas Instruments
0-channel NAND gate, with 2 inputs, PDIP-14, Texas Instruments CD74HCT00E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple 2-Input NAND Gate, CD74HCT00E, Texas Instruments
This device contains four independent 2-input NAND gates. Each gate performs the Boolean function Y = A - B in positive logic.
Applications
- Alarm / tamper detect circuit
- S-R latch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 0-channel NAND gate | |
| Version | with 2 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Output current | 4 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |