CD74HC573E | Texas Instruments

Octal transparent latches, with tri-state outputs, PDIP-20, Texas Instruments CD74HC573E

Order No.: 52S2016
MPN:
CD74HC573E
Series: 74HC
CD74HC573E Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.1186 €

Logic Octal Transparent Latch, CD74HC573E, Texas Instruments

The CD74HC573E device is an octal transparent D-type latch designed for 2-V to 6-V VCC operation.

Features

  • 3-state outputs directly drive bus lines
  • Balanced propagation delays and transition times
  • Significant power reduction compared to LS-TTL Logic ICs
Technical specifications
Filter Property Value
Product type octal transparent latches
Version with tri-state outputs
Enclosure PDIP-20
Assembly THT
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 20 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes