CD74HC4051E | Texas Instruments
Analog multiplexer, PDIP-16, Texas Instruments CD74HC4051E
NCNR (non cancelable / non returnable)
1-channel analog multiplexer, CD74HC4051E, Texas Instruments
The CD74HC4051Edevice is a digitally controlled analog switch that uses silicon gate CMOS technology to achieve operating speed similar to LSTTL, with the low power consumption of a standard CMOS integrated circuit. This analog multiplexer/demultiplexer controls analog voltages that may vary across the voltage supply range (for example, VCC to VEE). It is a bidirectional switch that allows any analog input to be used as an output and vice versa. The switch features low ON resistance and low OFF leakage. In addition, the device includes an enable control that, when high, disables all switches to their OFF state.
Features
- Low crosstalk between switches
- Fast switching and propagation speeds
- Break-before-make switching
| Filter | Property | Value |
|---|---|---|
| Product type | analog multiplexer | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |