CD74HC4050E | Texas Instruments

Signal converter, PDIP16, THT, High Speed CMOS

Order No.: 63S4150
MPN:
CD74HC4050E
Series: 74HC
CD74HC4050E Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.5474 €

Logic chips, High-Speed CMOS series ..74HC.

Technical specifications
Filter Property Value
Enclosure PDIP-16
Assembly THT
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes