CD74HC373E | Texas Instruments
8 bit transparent latch, with tri-state outputs, PDIP-20, Texas Instruments CD74HC373E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 1 Week
High Speed CMOS Logic Octal Transparent Latch, CD74HC373E, Texas Instruments
The CD74HC373E device is an octal transparent D-type latch designed for 2-V to 6-V VCC operation.
Features
- Balanced propagation delays and transition times
- Standard outputs drive up to 15 LS-TTL loads
- Significant power reduction compared to LS-TTL
- Logic Ics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit transparent latch | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Output current | 7.8 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |