CD74AC238M96 | Texas Instruments
Non-Inverting decoder/demultiplexer, 3 on 8 line, SOIC-16, Texas Instruments CD74AC238M96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Decoder/demultiplexer, CD74AC238M96, Texas Instruments
The CD74AC238M96 decoder/demultiplexer is designed for high-performance memory-decoding and data-routing applications that require very short propagation-delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding.
Features
- Designed specifically for high-speed memory decoders and data-transmission systems
- Incorporates three enable inputs to simplify cascading and/or data reception
- Balanced propagation delays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | non-Inverting decoder/demultiplexer | |
| Version | 3 on 8 line | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Output current | 24 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |