CD4585BE | Texas Instruments

4 bit magnitude comparator, CMOS, PDIP-16, Texas Instruments CD4585BE

Order No.: 60S8500
MPN:
CD4585BE
CD4585BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9877 €

Magnitude Comparator, CD4585BE, Texas Instruments

The CD4585BE is a 4-bit magnitude comparator designed for use in computer and logic applications that require the comparison of two 4-bit words. This logic circuit determines whether one 4-bit word (Binary or BCD) is "less than", "equal to", or "greater than" a second 4-bit word. The CD4585BE has eight comparing inputs (A3, B3, through A0, B0), three outputs (AB) and three cascading inputs (AB) that permit systems designers to expand the comparator function to 8, 12, 16 - 4N bits.

Applications

  • Servo motor controls
  • Process controllers
Technical specifications
Filter Property Value
Product type 4 bit magnitude comparator
Version CMOS
Enclosure PDIP-16
Assembly THT
Input voltage 0.5 V
Output current 4.2 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MY
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes