CD4556BE | Texas Instruments
Dual binary-to-1-of-4 decoder/demultiplexer, CMOS, PDIP-16, Texas Instruments CD4556BE
Order No.: 60S8450
MPN:
CD4556BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Decoder/Demultiplexer, CD4556BE, Texas Instruments
The CD4556BE type is a one-of-four decoder/demultiplexer. The decoder has two select inputs (A and B), an Enable input (E), and four mutually exclusive outputs. On the CD4556BE, the outputs are high on select. When the enable input is high, the outputs of the CD4556BE remain low regardless of the state of the select inputs A and B.
Applications
- Decoding
- Code conversion
- Demultiplexing
- Memory chip-enable selection
- Function selection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual binary-to-1-of-4 decoder/demultiplexer | |
| Version | CMOS | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 0.5 V | |
| Output current | 6.8 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |