CD4518BE | Texas Instruments

CMOS dual up counter, BCD Counter, PDIP-16, Texas Instruments CD4518BE

Order No.: 60S8100
MPN:
CD4518BE
CD4518BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available in 5 Days: 225 pcs. - if ordered today
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
25 pcs.
0.6426 €
100 pcs.
0.5950 €
250 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS Dual Up-Counter, CD4518BE, TI

The CD4518BE Dual BCD Up-Counter consists of one identical, internally synchronous 4-stage counter. The counter stage is a D-type flip-flop having interchangeable CLOCK and ENABLE lines for incrementing on either the positive-going or negative-going transition. For single-unit operation, the ENABLE input is maintained high and the counter advances on each positive-going transition of the CLOCK. The counter is cleared by a high level on its RESET line.

The counter can be cascaded in ripple mode by connecting Q4 to the ENABLE input of the subsequent counter while the CLOCK input of the latter is held low. The CD4518BE is supplied in a 16-lead hermetic dual-in-line ceramic package (F3A suffix), a 16-lead dual-in-line plastic package (E suffix), a 16-lead small-outline package (M, M96, or NSR suffix), and a 16-lead thin shrink small-outline package (PW or PWR suffix).

Technical specifications
Filter Property Value
Product type CMOS dual up counter
Version BCD Counter
Enclosure PDIP-16
Assembly THT
Number of channels 2
Input voltage 18 V
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin MY
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes