CD4503BE | Texas Instruments
Buffer, PDIP-16, Texas Instruments CD4503BE
NCNR (non cancelable / non returnable)
Buffer, CD4503BE, Texas Instruments
THe CD4503BE is a hex noninverting buffer with 3-state output having high sink- and source-current capability. Two disable controls are provided, one of which controls four buffers and the other controls the remaining two buffers. The CD4503BE type is supplied in a 16-lead hermetic dual-in-line ceramic package (F3A suffix), a 16-lead dual-in-line plastic package (E suffix), a 16-lead small-outline package (M, M96, MT and NSR suffixes), and a 16-lead thin shrink small-outline package (PW and PWR suffixes).
Features
- 1 TTL-load output drive capability
- 2 output-disable controls
| Filter | Property | Value |
|---|---|---|
| Product type | buffer | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 6 | |
| Input voltage | 18 V | |
| Output current | 23 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |