CD4094BE | Texas Instruments
8-stage shift and store bus register, CMOS, PDIP-16, Texas Instruments CD4094BE
NCNR (non cancelable / non returnable)
Shift-and-Store Bus Register, CD4094BE, Texas Instruments
CD4094B is an 8-stage serial shift register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the STROBE input is high. Data in the storage register appears at the outputs whenever the OUTPUT-ENABLE signal is high.
Features
- 3-state parallel outputs for connection to common bus
- Separate serial outputs synchronous to both positive and negative clock edges for cascading
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
Applications
- Serial-to-parallel data conversion
- Remote control holding register
- Dual-rank shift, hold, and bus applications
| Filter | Property | Value |
|---|---|---|
| Product type | 8-stage shift and store bus register | |
| Version | CMOS | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |