CD4089BE | Texas Instruments
Binary rate multiplier, CMOS, PDIP-16, Texas Instruments CD4089BE
NCNR (non cancelable / non returnable)
Binary Rate Multiplier, CD4089BE, Texas Instruments
The CD4089BE is a low-power 4-bit digital rate multiplier that provides an output pulse rate that is the clock-input-pulse rate multiplied by 1/16 times the binary input. For example, when the binary input number is 13, there will be 13 output pulses for every 16 input pulses. This device may be used in conjunction with an up/down counter and control logic used to perform arithmetic operations (adds, subtract, divide, raise to a power), solve algebraic and differential equations, generate natural logarithms and trigometric functions, A/D and D/A conversions, and frequency division.
Applications
- Numerical control
- Instrumentation
- Digital filtering
- Frequency synthesis
| Filter | Property | Value |
|---|---|---|
| Product type | binary rate multiplier | |
| Version | CMOS | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 0.5 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |