CD4085BE | Texas Instruments

Dual AND-OR inversion CMOS gate, with 2 inputs, PDIP-14, Texas Instruments CD4085BE

Order No.: 60S7100
MPN:
CD4085BE
CD4085BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.6307 €

Dual 2-Wide 2-Input, CD4085BE, Texas Instruments

The CD4085BE contains one AND-OR-INVERT gate consisting of two 2-input AND gates driving a 3-input NOR gate. An individual inhibit control is provided for the A-O-I gate.

Features

  • Individual inhibit controls
  • Standardized symmetrical output characteristics
Technical specifications
Filter Property Value
Product type dual AND-OR inversion CMOS gate
Version with 2 inputs
Enclosure PDIP-14
Assembly THT
Input voltage 0.5 V
Output current 6.8 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MY
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes