CD4082BE | Texas Instruments
2 channel AND gate, with 4 inputs, PDIP-14, Texas Instruments CD4082BE
Order No.: 60S7050
MPN:
CD4082BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
AND gate, CD4082BE, Texas Instruments
CD4081B AND gate provides the system designer with direct implementation of the AND function and supplements the existing family of CMOS gates. The CD4081B type is supplied in a 14-lead hermetic dual-in-line ceramic package (F3A suffix), 14-lead dual-in-line plastic package (E suffix), 14-lead small-outline package (M, MT, M96, and NSR suffixes), and 14-lead thin shrink small-outline package (PW and PWR suffixes).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 2 channel AND gate | |
| Version | with 4 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Output current | 3.4 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |