CD4081BM | Texas Instruments
Quad 2 input AND gate, SOIC-14, Texas Instruments CD4081BM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 1 Week
Logic gate, CD4081BM, Texas Instruments
The CD4081BM AND gate provides the system designer with direct implementation of the AND function and supplements the existing family of CMOS gates. The CD4081BM is supplied in a 14-lead hermetic dual-in-line ceramic package (F3A suffix), a 14-lead dual-in-line plastic package (E suffix), a 14-lead small-outline package (M, MT, M96, and NSR suffixes), and a 14-lead thin shrink small-outline package (PW and PWR suffixes).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad 2 input AND gate | |
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Input voltage | 18 V | |
| Output current | 3.4 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |