CD4076BE | Texas Instruments

4 bit D-type register, with tri-state outputs, PDIP-16, Texas Instruments CD4076BE

Order No.: 60S6850
MPN:
CD4076BE
CD4076BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.7735 €

D-Type Register, CD4076BE, Texas Instruments

The CD4076BE type is a four-bit register consisting of D-type flip-flops that feature three-state outputs. Data Disable inputs are provided to control the entry of data into the flip-flops. When both Data Disable inputs are low, data at the D inputs is loaded into its respective flip-flop on the next positive transition of the clock input. Output Disable inputs are also provided. The outputs are disabled independently of the clock by a high logic level at either Output Disable input and present a high impedance.

Features

  • Operation of liquid crystals with CMOS circuits provides ultra-low-power displayThree-state outputss
  • Input disabled without gating the clock
  • Standardized, symmetrical output characteristics
Technical specifications
Filter Property Value
Product type 4 bit D-type register
Version with tri-state outputs
Enclosure PDIP-16
Assembly THT
Input voltage 0.5 V
Output current 6.8 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes