CD4075BE | Texas Instruments
Triple 3 input OR gate, CMOS, PDIP-14, Texas Instruments CD4075BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 225 pcs. - if ordered today
Total Price:
34.21 € *
Price list
Quantity
Price per unit*
25 pcs.
1.3685 €
100 pcs.
1.2495 €
250 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
OR gate, CD4075BE, Texas Instruments
CD4075BE OR gate provides the system designer with direct implementation of the positive-logic OR function and supplements the existing family of CMOS gate. The CD4075BE type is supplied in 14-lead hermetic dual-in-line ceramic package (F3A suffix), 14-lead dual-in-line plastic package (E suffix), 14-lead small-outline package (M, MT, M96, and NSR suffixes) and 14-lead thin shrink small-outline package (PW and PWR suffixes).
Features
- 100% tested for quiescent current at 20 V
- Standardized, symmetrical output characteristics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | triple 3 input OR gate | |
| Version | CMOS | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 3 | |
| Output current | 3.4 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |