CD4056BE | Texas Instruments
CMOS BCD to 7 segment LCD decoder/driver, with strobed latch function, PDIP-16, Texas Instruments CD4056BE
NCNR (non cancelable / non returnable)
LCD Decoder/Driver, CD4056BE, Texas Instruments
The CD4056BE is a single-digit BCD-to-7-segment decoder/driver circuit that provides level-shifting functions on the chip. This feature permits the BCD input-signal swings (VDD to VSS) to be the same as or different from the 7-segment output-signal swings (VDD to VEE). For example, the BCD input-signal (VDD to VSS) may be as small as 0 to -3 V, whereas the output-display drive-signal swing (VDD to VEE) may be as large as from 0 to -15 V. If VDD to VEE exceeds 15 V, VDD to VSS should be at least 4 V (0 to -4 V). The 7-segment outputs are controlled by the DISPLAY-FREQUENCY (DF) input which causes the selected segment outputs to be low, high, or a square-wave output (for liquid-crystal displays).
Features
- Operation of liquid crystals with CMOS circuits provides ultra-low-power displays
- Equivalent ac output drive for liquid-crystal displays - no external capacitor required
- On-chip logic-level conversion for different input- and output-level swings
Applications
- General-purpose displays
- Calculators and meter
- Wall and table clocks
- Industrial control panels
- Portable lab instruments
- Panel meters
- Auto dashboard displays
| Filter | Property | Value |
|---|---|---|
| Product type | CMOS BCD to 7 segment LCD decoder/driver | |
| Version | with strobed latch function | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |