CD4051BM96 | Texas Instruments
Multiplexer/demultiplexer, with 20 V, 8:1, SOIC-16, Texas Instruments CD4051BM96
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 600 pcs. - if ordered today
Analog Multiplexer, CD4051BM96, Texas Instruments
The CD4051BM96 analog multiplexer and demultiplexer is a digitally-controlled analog switch having low ON impedance and very low OFF leakage current. This multiplexer circuit dissipates extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage range, independent of the logic state of the control signal.
Features
- Break-before-make switching eliminates channel overlap
- Bidirectional signal path
Applications
- Analog to digital and digital to analog conversion
- Signal gating
- Factory automation
- Televisions
- Appliances
- Consumer audio
- Programmable logic circuits
- Sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiplexer/demultiplexer | |
| Version | with 20 V, 8:1 | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |