CD4047BE | Texas Instruments

Multivibrator, PDIP-14, Texas Instruments CD4047BE

Order No.: 60S5500
MPN:
CD4047BE
Series: 4000
CD4047BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 775 pcs. - if ordered today
Total Price:
18.74 € *
Price list
Quantity
Price per unit*
25 pcs.
0.7497 €
100 pcs.
0.7021 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale

Low power monostable/astable, CD4047BE, Texas Instruments

The CD4047BE consists of a gatable astable multivibrator with logic technique incorporated to permit positive or negative edge-triggered monostable multivibrator action with retriggering and external counting option. Astable operation is enabled by a high level on the STABLE input or a low level on the ASTABLE\ input, or both. The period of the square wave at the Q and Q\ Output in this mode of operation is a function of the external component employed. A "True" input pulse on the ASTABLE input or a "Complement" pulse on the ASTABLE\ input allows the circuit to be used as a gatable multivibrator.

The OSCILLATOR output period will be half of the Q terminal output in the astable mode. However, a 50% duty cycle is not guaranteed at this output. The CD4047B triggers in the monostable mode when a positive-going edge occurs on the +TRIGGER input while the -TRIGGER is held low. An input pulse may be of any duration relative to the output pulse.

Features

  • Lower power consumption: special CMOS oscillator configuration
  • True and complemented buffered outputs
  • Buffered inputs
  • Standardized, symmetrical output characteristics

Applications

  • Envelope detection
  • Frequency multiplication
  • Frequency division
  • Frequency discriminators
  • Timing circuits
  • Time-delay applications
Technical specifications
Filter Property Value
Product type Multivibrator
Enclosure PDIP-14
Assembly THT
Number of channels 1
Input voltage 18 V
Output current 6.8 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin MY
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes