CD4044BE | Texas Instruments

Quad-NAND-R/S-latch, with tri-state outputs, PDIP-16, Texas Instruments CD4044BE

Order No.: 60S5200
MPN:
CD4044BE
Series: 4000
CD4044BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available in 5 Days: 175 pcs. - if ordered today
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
25 pcs.
0.6069 €
100 pcs.
0.5593 €
250 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS Quad NAND R/S Latch, CD4044BE, Texas Instruments

CD4044BE type is a quad cross-coupled 3-state CMOS NOR latch and the CD4044BE type is a quad cross-coupled 3-state CMOS NAND latch. Each latch has a separate Q output and an individual SET and RESET input. The Q output is controlled by a common ENABLE input. A logic "1" or high on the ENABLE input connects the latch state to the Q output. A logic "0" or low on the ENABLE input disconnects the latch state from the Q output, resulting in an open circuit condition on the Q output. The open circuit feature allows common busing of the output.

Features

  • 3-state outputs with common output ENABLE
  • Separate SET and RESET inputs for each latch
  • NOR and NAND configurations
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20 V

Applications

  • Holding register in multi-register system
  • Four bits of independent storage with output ENABLE
  • Strobed register
  • General digital logic
Technical specifications
Filter Property Value
Product type quad-NAND-R/S-latch
Version with tri-state outputs
Enclosure PDIP-16
Assembly THT
Number of channels 4
Data transmission rate 16000000 mb/s
Output current 2.4 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes