CD4028BE | Texas Instruments

BCD to decimal decoder, PDIP-16, Texas Instruments CD4028BE

Order No.: 60S3850
MPN:
CD4028BE
Series: 4000
CD4028BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 125 pcs. - if ordered today
Total Price:
21.72 € *
Price list
Quantity
Price per unit*
25 pcs.
0.8687 €
100 pcs.
0.8092 €
250 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Octal Decoder/Driver, CD4028BE, Texas Instruments

CD4028BE type is BCD-to-decimal or binary-to-octal decoder consisting of buffering on all 4 input, decoding-logic gate, and 10 output buffer. A BCD code applied to the four input, A to D, results in a high level at the selected one of 10 decimal decoded output. Similarly, a 3-bit binary code applied to input A through C is decoded in octal code at output 0 to 7 if D = "0". High drive capability is provided at all output to enhance dc and dynamic performance in high fan-out application.

Features

  • High decoded output drive capability
  • "Positive logic" inputs and outputs-decoded outputs go high on selection
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20 V

Applications

  • Code conversion
  • Indicator-tube decoder
  • Address decoding-memory selection control
Technical specifications
Filter Property Value
Product type BCD to decimal decoder
Enclosure PDIP-16
Assembly THT
Input voltage 0.5 V
Output current 6.8 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes