CD4027BE | Texas Instruments

Dual J-K flip flop, CMOS, PDIP-16, Texas Instruments CD4027BE

Order No.: 60S3750
MPN:
CD4027BE
Series: 4000
CD4027BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4280 € *
Available in 5 Days: 375 pcs. - if ordered today
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
25 pcs.
1.4280 €
100 pcs.
1.3090 €
250 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual J-K Master-Slave Flip-Flop, CD4027BE, Texas Instruments

CD4027BE is a single monolithic chip integrated circuit containing two identical complementary-symmetry J-K flip flops. Each flip-flop has provisions for individual J, K, Set, Reset, and Clock input signals. Buffered Q and Q signals are provided as outputs. This input-output arrangement provides for compatibile operation with the RCA-CD4027BE dual D-type flip-flop. The CD4027BE is useful in performing control, register, and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop; changes in the flip-flop state are synchronous with the postitive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input.

Features

  • Set-reset capability
  • Static flip-flop operation - retains state indefinitely with clock level either high or low
  • Medium speed operation - 16 MHz (typical) clock toggle rate at 10 V
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
Technical specifications
Filter Property Value
Product type dual J-K flip flop
Version CMOS
Enclosure PDIP-16
Assembly THT
Output current 6.8 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes