CD4024BE | Texas Instruments
Ripple carry binary counter/divider, CMOS, PDIP-14, Texas Instruments CD4024BE
NCNR (non cancelable / non returnable)
Binary Counter/Divider, CD4024BE, Texas Instruments
The CD4024BE is a ripple-carry binary counter. The counter stage is a master-slave flip-flop. The state of the counter advances one count on the negative transition of each input pulse; a high level on the RESET line resets the counter to its all-zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall time. The input and output are buffered. The CD4024BE type is supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (NSR suffix), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).
Features
- Medium-speed operation
- Fully static operation
- Buffered inputs and outputs
- Standardized, symmetrical output characteristics
Applications
- Control counters
- Timers
- Frequency dividers
- Time-delay circuits
| Filter | Property | Value |
|---|---|---|
| Product type | ripple carry binary counter/divider | |
| Version | CMOS | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |