CD4023BE | Texas Instruments
3-input NAND gate, PDIP-14, Texas Instruments CD4023BE
NCNR (non cancelable / non returnable)
Logic gate, CD4023BE, Texas Instruments
The CD4023BE NAND gate provides the system designer with direct implementation of the NAND function and supplements the existing family of CMOS gates. All inputs and outputs are buffered. The CD4023BE is supplied in a 14-lead hermetic dual-in-line ceramic package (F3A suffix), a 14-lead dual-in-line plastic package (E suffix), a 14-lead small-outline package (M, MT, M96, and NSR suffixes), and a 14-lead thin shrink small-outline package (PWR suffix). The CD4023BE is also supplied in a 14-lead thin shrink small-outline package (PW suffix).
Features
- Buffered inputs and outputs
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
| Filter | Property | Value |
|---|---|---|
| Product type | 3-input NAND gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 18 V | |
| Output current | 3.4 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |