CD4020BE | Texas Instruments

14-stage ripple carry binary counter/divider, CMOS, PDIP-16, Texas Instruments CD4020BE

Order No.: 60S2950
MPN:
CD4020BE
Series: 4000
CD4020BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available in 5 Days: 275 pcs. - if ordered today
Total Price:
19.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.7854 €

Ripple-Carry Binary Counter/Divider, CD4020BE, Texas Instruments

CD4020BE is ripple-carry binary counter. All counter stage is master-slave flip-flop. The state of a counter advances one count on the negative transition of each input pulse; a high level on the RESET line resets the counter to its all zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall time. All input and output is buffered. The CD4020BE type is supplied in 16-lead hermetic dual-in-line ceramic package (F3A suffix), 16-lead dual-in-line plastic package (E suffix), 16-lead small-outline package (NSR suffix), and 16-lead thin shrink small-outline package (PW and PWR suffixes). The CD4020BE type also is supplied in 16-lead small-outline package (M and M96 suffixes).

Features

  • Medium-speed operation
  • Fully static operation
  • Buffered inputs and outputs
  • 100% tested for quiescent current at 20 V
  • Standardized, symmetrical output characteristics
  • Fully static operation
  • Common reset

Applications

  • Control counters
  • Timers
  • Frequency dividers
  • Time-delay circuits
Technical specifications
Filter Property Value
Product type 14-stage ripple carry binary counter/divider
Version CMOS
Enclosure PDIP-16
Assembly THT
Input voltage 0.5 V
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Original Packaging Bar with 50 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes