CD40175BE | Texas Instruments
D flip-flop, CMOS, PDIP-16, Texas Instruments CD40175BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
25 pcs.
0.9163 €
100 pcs.
0.8568 €
250 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Type Flip-Flop, CD40175BE, Texas Instruments
The CD40175B consists of an identical D-type flip-flop. The flip-flop has an independent DATA D input and complementary Q and Q̅ output. The CLOCK and CLEAR input is common to the flip-flop. Data is transferred to the Q output on the positive-going transition of the clock pulse. The flip-flop is reset by a low level on the CLEAR input.
Features
- 100% tested for quiescent current at 20 V
- Standardized, symmetrical output characteristics
Applications
- Shift registers
- Buffer/storage registers
- Pattern generators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | D flip-flop | |
| Version | CMOS | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |