CD40174BE | Texas Instruments
Hex D-Type Flip-Flop, PDIP-16, Texas Instruments CD40174BE
NCNR (non cancelable / non returnable)
Flipflop, CD40174BE, Texas Instruments
The CD40174BE consists of six identical ‘D’-type flip-flops having independent DATA input. The CLOCK and CLEAR\ inputs are common to all six units. Data is transferred to the Q output on the positive-going transition of the clock pulse. All six flip-flops are simultaneously reset by a low level on the CLEAR\ input. The CD40174BE type is supplied in a 16-lead hermetic dual-in-line ceramic package (F3A suffix), a 16-lead dual-in-line plastic package (E suffix), a 16-lead small-outline package (M, M96, MT and NSR suffixes), and a 16-lead thin shrink small-outline package (PW and PWR suffixes).
Features
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
Applications
- Shift Registers
- Buffer/Storage Registers
- Pattern Generators
| Filter | Property | Value |
|---|---|---|
| Product type | Hex D-Type Flip-Flop | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Number of channels | 6 | |
| Input voltage | 18 V | |
| Output current | 6.8 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |