CD4015BE | Texas Instruments
8 bit shift register, PDIP-16, Texas Instruments CD4015BE
NCNR (non cancelable / non returnable)
Static Shift Register, CD4015BE, Texas Instruments
CD4015B consists of two identical, independent, 4-stage serial-input/parallel-output register. Each register has independent CLOCK and RESET input as well as a single serial DATA input. "Q" output is available from each of the four stage on both register. All register stage is D-type, master-slave flip-flop. The logic level present at the DATA input is transferred into the first register stage and shifted over one stage at each positive-going clock transition. Resetting of all stage is accomplished by a high level on the reset line. Register expansion to 8 stage using one CD4015B package, or to more than 8 stage using additional CD4015B is possible.
Features
- Fully static operation
- 8 master-slave flip-flops plus input and output buffering
- 100% tested for quiescent current at 20 V
- Standardized, symmetrical output characteristics
Applications
- Serial-input/parallel-output data queueing
- Serial to parallel data conversion
- General-purpose register
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit shift register | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |