CD4013BE | Texas Instruments

D flip-flop, PDIP-14, Texas Instruments CD4013BE

Order No.: 70S1042
MPN:
CD4013BE
Series: 4000
CD4013BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 2,375 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4998 €
100 pcs.
0.4641 €
250 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Type Flip-Flop, CD4013BE, Texas Instruments

The CD4013BE device consists of an identical, independent data-type flip-flop. The flip-flop has an independent data, set, reset, and clock input and a Q and Q̅ output. The device can be used for a shift register application, and, by connecting the Q output to the data input, for a counter and toggle application. The logic level present at the D input is transferred to the Q output during the positive-going transition of the clock pulse. Setting or resetting is independent of the clock and is accomplished by a high level on the set or reset line, respectively.

Features

  • Asynchronous Set-Reset Capability
  • Static Flip-Flop Operation
  • Standardized Symmetrical Output Characteristics

Applications

  • Power Delivery
  • Grid Infrastructure
  • Medical, Healthcare, and Fitness
  • Body Electronics and Lighting
  • Building Automation
  • Telecom Infrastructure
  • Test and Measurement
Technical specifications
Filter Property Value
Product type D flip-flop
Enclosure PDIP-14
Assembly THT
Number of channels 2
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes