CD40109BE | Texas Instruments
Low-to-high voltage level shifter, CMOS, PDIP-16, Texas Instruments CD40109BE
NCNR (non cancelable / non returnable)
Level Shifter, CD40109BE, Texas Instruments
The CD40109BE device is a low-to-high-voltage level-shifting circuit. The circuit shifts a low-voltage digital-logic input signal (A, B, C, D) with logical 1 = VCC and logical 0 = VSS to a higher-voltage output signal (E, F, G, H) with logical 1 = VDD and logical 0 = VSS. The CD40109BE, unlike other low-to-high level-shifting circuits, does not require the presence of the high-voltage supply (VDD) before the application of either the low-voltage supply (VCC) or the input signals. The CD40109BE device also features a three-state output capability. A low level on the enabled three-state output control produces a high-impedance state in the corresponding output.
Features
- Up and down level-shifting capability
- Three-state outputs with separate enable controls
- Standardized, symmetrical output characteristics
| Filter | Property | Value |
|---|---|---|
| Product type | low-to-high voltage level shifter | |
| Version | CMOS | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| Input voltage | 0.5 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |