CD40107BE | Texas Instruments
Dual 2 input NAND buffer/driver, CMOS, PDIP-8, Texas Instruments CD40107BE
NCNR (non cancelable / non returnable)
NAND gates, CD40107BE, Texas Instruments
The CD40107B is a dual 2-input NAND buffer/driver containing two independent 2-input NAND buffers with open-drain single n-channel transistor outputs. This device features a wired-OR capability and high output sink current capability (136 mA typ. at VDD = 10 V, VDS= 1 V). The CD40107B is supplied in 8-lead hermetic dual-in-line ceramic packages (F3A suffix), 8-lead dual-in-line plastic packages (E suffix), 8-lead small-outline packages (M, M96, MT, and PSR suffixes), and 8-lead thin shrink small-outline packages (PW and PWR suffixes).
Applications
- Driving relays, lamps, LEDs
- Line driver
- Level shifter (up or down)
| Filter | Property | Value |
|---|---|---|
| Product type | dual 2 input NAND buffer/driver | |
| Version | CMOS | |
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |