CD4009UBE | Texas Instruments

Buffer, PDIP-16, Texas Instruments CD4009UBE

Order No.: 60S1800
MPN:
CD4009UBE
Series: 4000
CD4009UBE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.6426 €

Buffer, CD4009UBE, Texas Instruments

The CD4009UBE Hex Buffer/Converter may be used as a CMOS to TTL or DTL logic-level converter or CMOS high-sink-current driver. For an application not requiring high sink current or voltage conversion, the CD4009UBE Hex Inverter is recommended. The CD4009UBE is supplied in a 16-lead hermetic dual-in-line ceramic package (F3A suffix), a 16-lead dual-in-line plastic package (E suffix), a 16-lead small-outline package (M, M96, MT, and NSR suffixes), and a 16-lead thin shrink small-outline package (PW and PWR suffixes).

Technical specifications
Filter Property Value
Product type buffer
Enclosure PDIP-16
Assembly THT
Input voltage 18 V
Output current 24 mA
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin MX
Original Packaging Bar with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes