CD14538BE | Texas Instruments

Precision multivibrator, CMOS, PDIP-16, Texas Instruments CD14538BE

Order No.: 70S1038
MPN:
CD14538BE
CD14538BE Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
25 pcs.
1.9040 €
100 pcs.
1.7850 €
250 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale

Dual Precision Monostable Multivibrator, CD14538BE, Texas Instruments

The CD14538BE dual precision monostable multivibrator provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (RX) and an external capacitor (CX) control the timing and accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q\ terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from reset input to output transition (reset propagation delay) are independent of RX and CX. Precision control of output pulse widths is achieved through linear CMOS techniques.

Features

  • Retriggerable/resettable capability
  • Trigger and reset propagation delays independent of rx, cx
  • Separate resets
  • Wide range of output-pulse widths
  • Standardized, symmetrical output characteristics

Applications

  • Pulse delay and timing
  • Pulse shaping
Technical specifications
Filter Property Value
Product type precision multivibrator
Version CMOS
Enclosure PDIP-16
Assembly THT
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes