AM26LS32ACN | Texas Instruments
Quadruple differential line receiver, PDIP-16, Texas Instruments AM26LS32ACN
No longer in assortment
Unit Price (€ / pc.)
1.9992 € *
Available: 7 pcs.
Quadruple differential line driver, AM26LS32ACN, Texas Instruments
The AM26LS32ACN is a device that are quadruple differential line receivers for balanced and unbalanced digital data transmission. This product has a 3-state outputs permit connection directly to a bus-organized system and the fail-safe design ensures that, if the inputs are open, the outputs always are high.
Features
- Low power schottky circuitry
- Open input fail-safe
- Complementary output-enable inputs
- Operates from a single 5-V supply
Applications
- High-Reliability automotive applications
- Factory automation
- ATM and cash counters
- AC and servo motor drives
- Smart grids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quadruple differential line receiver | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |