74HCT4538 | Texas Instruments

Dual retriggerable precision monostable multivibrators, with high-speed CMOS logic, PDIP-16, Texas Instruments 74HCT4538

Order No.: 62S9034
MPN:
74HCT4538
Series: 74HCT
74HCT4538 Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.8568 €

Monostable Multivibrator, 74HCT4538, Texas Instruments

The 74HCT4538 is a dual retriggerable/resettable monostable precision multivibrator for fixed-voltage timing applications. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy of the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q terminals. The propagation delay from trigger input-to-output transition and the propagation delay from reset input-to-output transition are independent of RX and CX.

Features

  • Separate Resets
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
Technical specifications
Filter Property Value
Product type dual retriggerable precision monostable multivibrators
Version with high-speed CMOS logic
Enclosure PDIP-16
Assembly THT
Number of channels 2
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes