UA78M33CKCS | Texas Instruments
Voltage regulators, 3.3 V, 500 mA, positive, TO-220, UA78M33CKCS
NCNR (non cancelable / non returnable)
Positive-Voltage Linear Regulator, UA78M33CKCS, Texas Instruments
The UA78M33CKCS fixed-voltage integrated-circuit voltage regulator is designed for a wide range of applications. Use the UA78M33CKCS for on-card regulation to attenuate post regulation noise and distribution problems associated with single-point regulation. The UA78M delivers up to 500mA of output current. Additionally, the UA78M33CKCS does not need external components for stable operation across the load current range. The internal current-limiting and thermal-shutdown features of this regulator help protect the device from overload.
Features
- Built-in, short-circuit current limiting and thermal protection
- Stable without any external components
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 25 V | |
| Output voltage DC | 3.3 V | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |