UA78L15ACD | Texas Instruments

Voltage regulators, 2.6-15 V, 100 mA, positive, SOIC-8, UA78L15ACD

Order No.: 52S2144
MPN:
UA78L15ACD
UA78L15ACD Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.9639 €

Positive-Voltage Linear Regulator, UA78L15ACD, Texas Instruments

The UA78L15ACD fixed-voltage linear regulator is designed for a wide range of applications. The UA78L15ACD can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L15ACD can also be used with a power-pass element to make a high-current voltage regulator. The UA78L15ACD regulator can deliver up to 100 mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. The internal current-limiting and thermal-shutdown feature of this regulator helps protect the device from overload. For the legacy chip, the UA78L15ACD is characterized for the junction temperature range of 0°C to +125°C.

Features

  • Built-in short-circuit current limiting and thermal protection
  • Stable without any external component

Applications

  • Motor drives
  • Appliances
  • Building automation
  • Flow transmitters
  • Factory automation and control
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-8
Version fixed
Number of Regulators 1
Input voltage AC 4.75-35 V
Output voltage DC 2.6-15 V
Output current 100 mA
Polarity positive
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes