UA78L10ACLP | Texas Instruments
Voltage regulators, 9.6-10.4 VDC, 100 mA, positive, TO-92, UA78L10ACLP
Order No.: 50S1226
MPN:
UA78L10ACLP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 6 Weeks
Constant-voltage regulators, series 78xx/79xx.
Technical attributes (type, version, voltage, current, power, package, manufacturer): UA78L10AC, positive, 10 V, 100 mA, TO-92, Texas Instruments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 4.75-35 V | |
| Output voltage DC | 9.6-10.4 VDC | |
| Output current | 100 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |