UA7810CKCS | Texas Instruments
Voltage regulators, 10 V, 1.5 A, positive, TO-220-3, UA7810CKCS
NCNR (non cancelable / non returnable)
Fixed Positive Voltage Regulator, UA7810CKCS, Texas Instruments
This fixed-voltage integrated-circuit voltage regulator is designed for a wide range of applications. One such application includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can deliver up to 1.5 A of output current. The internal current-limiting and thermal-shutdown features of the regulator essentially make it immune to overload. In addition to use as a fixed-voltage regulator, the device can be used with an external component to obtain adjustable output voltage and current, and also can be used as the power-pass element in a precision regulator.
Features
- Internal Thermal-Overload Protection
- High Power-Dissipation Capability
- Internal Short-Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- Output Capacitor Not Needed for Stability
Applications
- On-card Regulation
- Portable Devices
- Computing & Servers
- Telecommunications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220-3 | |
| Version | fixed | |
| Number of Regulators | 3 | |
| Input voltage AC | 12.5-28 V | |
| Output voltage DC | 10 V | |
| Output current | 1.5 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |