TPS7A6133QKVURQ1 | Texas Instruments
Voltage regulators, 3.3-5 V, 300 mA, positive, TO-252, TPS7A6133QKVURQ1
NCNR (non cancelable / non returnable)
Low-dropout voltage regulator, TPS7A6133QKVURQ1, Texas Instruments
The TPS7A60-Q1 low-dropout linear voltage regulator is designed for low power consumption and quiescent current less than 25 µA in light-load applications. The device features integrated overcurrent protection and is designed to achieve stable operation even with low-ESR ceramic capacitors. Power-on-reset delay is implemented during device start-up to indicate that the output voltage is stable and in regulation. The power-on-reset delay is fixed (250 µs typical) and can also be programmed by an external capacitor. A low-voltage tracking feature allows for a smaller input capacitor and can possibly eliminate the need for using a boost converter during cold-crank conditions.
Features
- Low-ESR ceramic output stability capacitor
- Low-input-voltage tracking
Applications
- Automotive head units
- Automotive center information displays
- Hybrid instrument clusters
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 11-40 V | |
| Output voltage DC | 3.3-5 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |