TPS7A4701RGWT | Texas Instruments
Voltage regulators, 1.4-34 V, 1 A, positive, VQFN-20, TPS7A4701RGWT
NCNR (non cancelable / non returnable)
Low-dropout voltage regulator, TPS7A4701RGWT, Texas Instruments
The TPS7A4701RGWT is a positive voltage (+36 V), ultralow-noise (4 µVRMS) low-dropout linear regulator (LDO) capable of sourcing a 1-A load. The TPS7A4701RGWT output voltage is user-programmable (up to 20.5 V) using a printed circuit board (PCB) layout without the need for external resistors or feed-forward capacitors, thus reducing overall component count. The TPS7A4701RGWT output voltage can be configured with a user-programmable PCB layout (up to 20.5 V) or made adjustable (up to 34 V) with external feedback resistors.
Features
- CMOS Logic Level-Compatible Enable Pin
- Built-In Fixed Current Limit and Thermal Shutdown
Applications
- Voltage-Controlled Oscillators (VCO)
- Frequency Synthesizers
- Test and Measurement
- Instrumentation, Medical, and Audio
- Post DC-DC Converter Regulation and Ripple Filtering
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | VQFN-20 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 35 V | |
| Output voltage DC | 1.4-34 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |