TPS7A3301RGWT | Texas Instruments
Voltage regulators, -1.18 to -33 V, 1 A, negative, VQFN-20, TPS7A3301RGWT
Order No.: 99S8038
MPN:
TPS7A3301RGWT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 1 Week
Low-dropout voltage regulator, TPS7A3301RGWT, Texas Instruments
The TPS7A3301RGWT linear regulator is a negative voltage (–36 V), ultralow-noise (16-µVRMS, 72-dB PSRR) linear regulator capable of sourcing a maximum load of 1 A. The TPS7A3301RGWT includes a complementary metal-oxide-semiconductor (CMOS) logic-level-compatible enable pin (EN) to allow for user-customizable power management schemes. Other features include built-in current limit and thermal shutdown to protect the device and system during fault conditions.
Features
- Built-In Current-Limit and Thermal Shutdown Protection
Applications
- Audio
- Post DC-DC Converter Regulation and Ripple Filtering
- Test and Measurement
- Medical
- Industrial Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | VQFN-20 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | -36 V | |
| Output voltage DC | -1.18 to -33 V | |
| Output current | 1 A | |
| Polarity | negative | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |