TPS78330DDCT | Texas Instruments
Voltage regulators, 1.8-4.2 V, 150 mA, positive, SOT-23, TPS78330DDCT
NCNR (non cancelable / non returnable)
Low-dropout voltage regulator, TPS78330DDCT, Texas Instruments
The TPS78330DDCT low-dropout regulator (LDO) offers the benefits of ultralow power and miniaturized packaging. This LDO is designed specifically for battery-powered applications where ultralow quiescent current is a critical parameter. The TPS78330DDCT with ultralow IQ (500 nA), is ideal for microprocessors, microcontrollers, and other battery-powered applications. The absence of pulldown circuitry at the output of the LDO provides the flexibility to use the regulator output capacitor as a temporary backup power supply (for example, during battery replacement).
Features
- 3% Accuracy Over Load, Line, and Temperature
- Thermal Shutdown and Overcurrent Protection
- CMOS Logic Level-Compatible Enable Pin
Applications
- Wireless Handsets and Smartphones
- MP3 Players
- Battery-Operated Handheld Products
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.2-5.5 V | |
| Output voltage DC | 1.8-4.2 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |