TPS780330220DRVR | Texas Instruments
Voltage regulators, 1.2-5.25 V, 150 mA, positive, WSON-6, TPS780330220DRVR
NCNR (non cancelable / non returnable)
Low-dropout voltage regulator, TPS780330220DRVR, Texas Instruments
The TPS780330220DRVR low-dropout (LDO) regulator offers the benefits of ultralow power, miniaturized packaging, and selectable dual-level output voltage levels with the VSET pin. The ultralow-power and dynamic voltage scaling (DVS) capability, which provides dual-level output voltages, lets designers customize power consumption for specific applications. Designers can shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption.
Features
- Stable with a 1.0-µF Ceramic Capacitor
- Thermal Shutdown and Overcurrent Protection
- CMOS Logic Level-Compatible Enable Pin
Applications
- Power Rails With Programming Mode
- Dual Voltage Levels for Power-Saving Mode
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | WSON-6 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.2-5.5 V | |
| Output voltage DC | 1.2-5.25 V | |
| Output current | 150 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |