TPS76750QDR | Texas Instruments
Voltage regulators, 1.5-5.5 V, 1 A, positive, SOIC-8, TPS76750QDR
NCNR (non cancelable / non returnable)
Low-dropout voltage regulator, TPS76750QDR, Texas Instruments
This device is designed to have a fast transient response and be stable with 10 µF low ESR capacitors. This combination provides high performance at a reasonable cost. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low (typically 230 mV at an output current of 1 A for the TPS76750) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85 µA over the full range of output current, 0 mA to 1 A).
Features
- Fast Transient Response
- 2% Tolerance Over Specified Conditions for Fixed-Output Versions
- Thermal Shutdown Protection
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.7-10 V | |
| Output voltage DC | 1.5-5.5 V | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |