TPS73733DCQ | Texas Instruments

Voltage regulators, 1.2-5.4 V, 1 A, positive, SOT-223, TPS73733DCQ

Order No.: 70S1796
MPN:
TPS73733DCQ
TPS73733DCQ Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.4637 €

Low-Dropout Voltage Regulator, TPS73733DCQ, Texas Instruments

The TPS73733DCQ linear low-dropout (LDO) voltage regulator uses an NMOS pass transistor in a voltage-follower configuration. This topology is relatively insensitive to the output capacitor value and ESR, allowing for a wide variety of load configurations. Load transient response is excellent, even with a small 1 µF ceramic output capacitor. The NMOS topology also allows for very low dropout. The device uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground-pin current. The device incorporates an updated design with new silicon on the latest TI process technology. Current consumption, when not enabled, is less than 20 nA and is designed for portable applications. This device is protected by thermal shutdown and foldback current limit.

Features

  • Stable with 1µF or larger ceramic output capacitor
  • Ultra-low dropout voltage
  • Excellent load transient response even with only 1µF output capacitor
  • NMOS topology delivers low reverse leakage current
  • Overall accuracy over line, load, and temperature
  • Thermal shutdown and current limit for fault protection

Applications

  • Point-of-load regulation for DSPs, FPGAs, ASICs, and microprocessors
  • Post-regulation for switching supplies
  • Portable and battery-powered equipment
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version fixed
Number of Regulators 1
Input voltage AC 2.2-5 V
Output voltage DC 1.2-5.4 V
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 2
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes