TPS73233DBVR | Texas Instruments
Voltage regulators, 1.2-5.5 V, 250 mA, positive, SOT-23, TPS73233DBVR
Order No.: 61S1726
MPN:
TPS73233DBVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Low-Dropout Regulator, TPS73233DBVR, Texas Instruments
The TPS73233DBVR low-dropout (LDO) voltage regulator uses an NMOS pass transistor in a voltage-follower configuration. This topology is stable when using output capacitors with low equivalent series resistance (ESR), and even allows operation without a capacitor. The device also provides high reverse blockage (low reverse current) and a ground pin current that is nearly constant over all values of output current.
Features
- NMOS topology provides low reverse leakage current
- Thermal shutdown and specified min and max current limit protection
Applications
- Portable and battery-powered equipment
- Post-regulation for switching supplies
- Noise-sensitive circuitry such as VCOs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 1.7-5.5 V | |
| Output voltage DC | 1.2-5.5 V | |
| Output current | 250 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |